357-036-556-203

Heilind Number:EDA357-036-556-203
Manufacturer:EDAC
Manufacturer Number:357-036-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-556-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance in electronic assemblies. With a sleek Black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission at a maximum amperage of 5 A. Featuring two rows of Copper Alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, it offers seamless integration onto your circuit board. With 36 positions available, it allows for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your PCB connections with this essential component.