357-036-556-207

Heilind Number:EDA357-036-556-207
Manufacturer:EDAC
Manufacturer Number:357-036-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-556-207

Detailed Description

Enhance connectivity with our versatile Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sleek Black finish, this connector ensures a secure and efficient link between circuit boards, with a double-row configuration for enhanced functionality. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in demanding environments. The contact material, Copper Alloy, offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With 36 positions available, it accommodates multiple connections with ease. Its straight mount orientation further simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for a variety of applications, this connector is a must-have component for any electronics project.