357-036-556-212

Heilind Number:EDA357-036-556-212
Manufacturer:EDAC
Manufacturer Number:357-036-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-556-212

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high amperage rating of 5A, it ensures reliable power transmission. The two-row design and copper alloy contact material provide secure and efficient connections, while the .156-inch pitch and .2-inch row spacing offer versatility in PCB layouts. Boasting 36 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial environments. Upgrade your circuit boards with this essential component for seamless board-to-board connections.