357-036-556-268

Heilind Number:EDA357-036-556-268
Manufacturer:EDAC
Manufacturer Number:357-036-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only ensures reliable performance but also adds a touch of elegance to your designs. Featuring two rows of high-quality Copper Alloy contacts, it provides a stable and secure connection for your circuitry. The .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts, while the 36 positions allow for versatile connectivity options. Whether you need straight or right-angle mounting, this connector offers flexibility to suit your application. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in our Card Edge Connector to deliver efficient and dependable board-to-board connections in your electronic devices. Elevate your design standards with this essential component.