357-036-556-278

Heilind Number:EDA357-036-556-278
Manufacturer:EDAC
Manufacturer Number:357-036-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-556-278

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of 36 contact positions, it offers ample connectivity possibilities for your circuitry. The copper alloy contacts provide superior conductivity, while the black color adds a sleek touch to your design. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees precise and secure connections. Whether you're working on industrial machinery or consumer electronics, its 5A amperage rating and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Trust in the quality and performance of this Card Edge Connector for seamless board-to-board connections.