357-036-557-101

Heilind Number:EDA357-036-557-101
Manufacturer:EDAC
Manufacturer Number:357-036-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-557-101

Detailed Description

Enhance your circuit board connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row with 36 copper alloy contact positions, ensuring efficient power distribution at a maximum amperage of 5 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. Its right angle mount orientation and .156-inch pitch make it perfect for seamless integration into your PCB setup, while the .2-inch row spacing allows for convenient access. Upgrade your connections with this essential component in the world of electronics.