357-036-557-104

Heilind Number:EDA357-036-557-104
Manufacturer:EDAC
Manufacturer Number:357-036-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-557-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout and 36 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Engineered for versatility, its right-angle mount orientation suits various board-to-board connections. Take advantage of its 5A amperage and wide operating temperature range of -40 to 105°C for exceptional performance even in demanding environments. Upgrade your setup with this essential component, perfect for a range of electronic projects.