357-036-557-112

Heilind Number:EDA357-036-557-112
Manufacturer:EDAC
Manufacturer Number:357-036-557-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-557-112

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for efficient board-to-board connections, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row layout and a total of 36 positions, it offers ample room for seamless integration. The contact material, crafted from Copper Alloy, guarantees excellent conductivity for optimal signal transmission. Its right-angle mount orientation allows for convenient installation, while the tight pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry.