357-036-557-158

Heilind Number:EDA357-036-557-158
Manufacturer:EDAC
Manufacturer Number:357-036-557-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-557-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-557-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Engineered for precision, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 36 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Designed for convenience, its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your board-to-board connections. Elevate your electronic assemblies with this essential component.