357-036-557-168

Heilind Number:EDA357-036-557-168
Manufacturer:EDAC
Manufacturer Number:357-036-557-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-557-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-557-168

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 36 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various environments. The black color and right-angle mount orientation offer versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is achieved. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for industrial applications. Explore our range of PCB connectors for seamless board-to-board integration.