357-036-558-103

Heilind Number:EDA357-036-558-103
Manufacturer:EDAC
Manufacturer Number:357-036-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features 36 positions in a single row, crafted with durable copper alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Ideal for various electronics projects, this connector is a must-have for professionals seeking quality and efficiency in their designs.