357-036-558-107

Heilind Number:EDA357-036-558-107
Manufacturer:EDAC
Manufacturer Number:357-036-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-558-107

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 36 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. The black color and right-angle mount orientation make it versatile for various applications. With an amperage rating of 5 A and an operating temperature range of -40 to 105°C, it promises reliable power delivery and signal integrity. Upgrade your connectivity solutions with this high-quality connector.