357-036-558-168

Heilind Number:EDA357-036-558-168
Manufacturer:EDAC
Manufacturer Number:357-036-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-558-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-558-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row with 36 positions, perfect for seamless board-to-board connections. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The contact material is made of Copper Alloy, guaranteeing efficient power transmission with a maximum amperage of 5 A. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Upgrade your connectivity solutions with this versatile Card Edge Connector.