357-036-558-203

Heilind Number:EDA357-036-558-203
Manufacturer:EDAC
Manufacturer Number:357-036-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-558-203

Detailed Description

Enhance connectivity in your electronic applications with this versatile Card Edge Connector. Featuring a sleek black design, it not only offers a visually appealing touch but also ensures reliable performance. With a current rating of 5 A, it is suitable for various power transmission needs. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Boasting a double-row configuration and 36 positions, it facilitates efficient signal transmission. The contact material, Copper Alloy, further enhances conductivity. Designed for seamless integration, it has a right-angle mount orientation. Operating within a wide temperature range of -40 to 105 °C, it is ideal for diverse environmental conditions. Perfect for PCB connections, this connector is a valuable addition to your electronic setup.