357-036-558-207

Heilind Number:EDA357-036-558-207
Manufacturer:EDAC
Manufacturer Number:357-036-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-558-207

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for optimal performance, it features two rows with a total of 36 positions, ensuring seamless integration on your PCBs. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-term reliability even in demanding environments. Crafted with precision, the connector boasts Copper Alloy contacts for efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connectivity. Perfect for right-angle mounting, it's ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic assembly needs. Explore our range of connectors for more solutions to streamline your projects.