357-036-558-278

Heilind Number:EDA357-036-558-278
Manufacturer:EDAC
Manufacturer Number:357-036-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-558-278

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage and copper alloy contact material, it guarantees reliable power transmission. Its 2-row configuration and 36 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. The right-angle mount orientation adds versatility, making it ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any electronics toolkit. Explore seamless integration with this essential component, meticulously crafted to meet your connectivity needs.