357-036-559-104

Heilind Number:EDA357-036-559-104
Manufacturer:EDAC
Manufacturer Number:357-036-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-559-104

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 36 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable and efficient data transfer. Perfect for right angle mounting, it provides versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your PCB connectivity with this essential component.