357-036-559-158

Heilind Number:EDA357-036-559-158
Manufacturer:EDAC
Manufacturer Number:357-036-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-559-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-559-158

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for efficiency, it features a single row configuration with 36 positions, allowing seamless integration into your electronic system. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material and 5A amperage rating deliver reliable power transmission. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic applications.