357-036-559-178

Heilind Number:EDA357-036-559-178
Manufacturer:EDAC
Manufacturer Number:357-036-559-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-559-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-559-178

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for streamlined integration, this connector boasts a sleek black color and a single row layout, featuring 36 positions for optimal versatility. Crafted with precision, it ensures reliable performance, with a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing. The .156-inch pitch and .2-inch row spacing guarantee seamless PCB connectivity, while the right angle mount orientation offers convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.