357-036-559-201

Heilind Number:EDA357-036-559-201
Manufacturer:EDAC
Manufacturer Number:357-036-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-559-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. The two-row design with 36 positions allows for efficient signal transfer, while the copper alloy contacts ensure optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Its right-angle mount orientation offers flexibility in installation, making it ideal for various applications. With an operating temperature range of -40 to 105 °C, it guarantees stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.