357-036-559-202

Heilind Number:EDA357-036-559-202
Manufacturer:EDAC
Manufacturer Number:357-036-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, this black connector boasts a 5 A amperage capacity, making it perfect for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 in, it ensures efficient signal transmission. Featuring 36 positions, it offers ample connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your board-to-board connections with this essential component.