357-036-559-203

Heilind Number:EDA357-036-559-203
Manufacturer:EDAC
Manufacturer Number:357-036-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-559-203

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery at up to 5A. Featuring 36 positions and a right-angle mount orientation, it ensures efficient board-to-board connections. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments, guaranteeing optimal performance. Upgrade your assembly process with this essential component.