357-036-559-207

Heilind Number:EDA357-036-559-207
Manufacturer:EDAC
Manufacturer Number:357-036-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-559-207

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a double-row configuration and 36 positions, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Its right-angle mount orientation enables easy installation and accessibility. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connectivity with this essential component.