357-036-559-208

Heilind Number:EDA357-036-559-208
Manufacturer:EDAC
Manufacturer Number:357-036-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-559-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a 5A amperage and copper alloy contact material, it guarantees efficient power transmission. The connector boasts two rows with 36 positions, offering ample connectivity options. Its right-angle mount orientation and .156-inch pitch make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Elevate your PCB assembly with this essential connector.