357-036-559-212

Heilind Number:EDA357-036-559-212
Manufacturer:EDAC
Manufacturer Number:357-036-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any setting. With a current rating of 5 A, it offers robust power transmission. The two-row design with 36 positions allows for versatile connections, while the copper alloy contact material guarantees efficient signal transfer. Boasting a pitch of .156 in and a row spacing of .2 in, it enables precise and secure mating. The right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Ideal for various applications, including automotive, industrial, and telecommunications, it is a must-have component for any PCB project. Trust in its performance to streamline your connections and elevate your electronic designs.