357-036-560-201

Heilind Number:EDA357-036-560-201
Manufacturer:EDAC
Manufacturer Number:357-036-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-560-201

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. Its two rows of 36 positions, made of robust Copper Alloy, guarantee secure contact points for optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is the perfect solution for your board-to-board connection needs. Trust in its quality and efficiency to elevate your electronic designs.