357-036-560-207

Heilind Number:EDA357-036-560-207
Manufacturer:EDAC
Manufacturer Number:357-036-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it ensures efficient power transmission at a 5 A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 36 positions offer ample space for your board-to-board needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for a wide range of applications. Upgrade your setup with this essential component and experience enhanced performance and reliability.