357-036-560-258

Heilind Number:EDA357-036-560-258
Manufacturer:EDAC
Manufacturer Number:357-036-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-560-258

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimum performance and durability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, this connector ensures reliable conductivity. With a black color finish and a sleek straight mount orientation, it seamlessly integrates into your setup. Offering 36 positions across two rows, it provides ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB connections with this essential component.