357-036-560-268

Heilind Number:EDA357-036-560-268
Manufacturer:EDAC
Manufacturer Number:357-036-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-560-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-560-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and longevity. With a 5A amperage rating, it delivers efficient power transmission. Equipped with two rows of Copper Alloy contacts, it offers stable and secure connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board, accommodating a total of 36 positions for extensive connectivity options. Its straight mount orientation offers versatility in installation. Operating effectively in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.