357-036-560-278

Heilind Number:EDA357-036-560-278
Manufacturer:EDAC
Manufacturer Number:357-036-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-560-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of 36 copper alloy contacts, it offers seamless data transfer with a pitch of .156 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a wide range of applications. Elevate your electronics projects with this essential connector, a must-have in any engineer's toolkit.