357-037-401-103

Heilind Number:EDA357-037-401-103
Manufacturer:EDAC
Manufacturer Number:357-037-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-401-103

Detailed Description

Introducing our 357-037-401-103 Card Edge Connector, the essential solution for seamless PCB connectivity. Designed with precision and durability in mind, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With 37 positions across a single row, it offers ample connectivity for your applications. The copper alloy contact material and a pitch of .156 inches guarantee efficient signal transmission. Its straight mount orientation and compact form factor make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial settings. Trust in our quality craftsmanship and elevate your electronic connections with ease.