357-037-401-104

Heilind Number:EDA357-037-401-104
Manufacturer:EDAC
Manufacturer Number:357-037-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-401-104

Detailed Description

Enhance your PCB connectivity with our 357-037-401-104 Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in high-stress environments. With a single row housing featuring 37 copper alloy contacts, it provides seamless power and data transmission. The .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component, available now in our collection of cutting-edge PCB connectors.