357-037-401-107

Heilind Number:EDA357-037-401-107
Manufacturer:EDAC
Manufacturer Number:357-037-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-401-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees reliable performance in any environment. Boasting a single row configuration with 37 positions, it offers ample connectivity for intricate circuitry. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Whether you're a seasoned engineer or a DIY enthusiast, trust in the quality and precision of our Card Edge Connector for all your connectivity needs. Elevate your projects with seamless and efficient PCB connections.