357-037-401-112

Heilind Number:EDA357-037-401-112
Manufacturer:EDAC
Manufacturer Number:357-037-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-401-112

Detailed Description

Upgrade your PCB connections with our sleek and reliable Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 37 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections every time. The black color adds a touch of sophistication to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your connectivity needs. Trust in its 5A amperage rating and straight mount orientation for efficient power and data transmission. Explore our full range of connectors for even more options to suit your project requirements. Elevate your PCB design with our top-of-the-line Card Edge Connector.