357-037-401-158

Heilind Number:EDA357-037-401-158
Manufacturer:EDAC
Manufacturer Number:357-037-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-401-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures exceptional safety and longevity. With a single row configuration and 37 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its sleek black color adds a touch of sophistication to any PCB setup. Ensure efficient and secure connectivity with our Card Edge Connector.