357-037-401-178

Heilind Number:EDA357-037-401-178
Manufacturer:EDAC
Manufacturer Number:357-037-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-401-178

Detailed Description

Introducing our 357-037-401-178 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for precision and reliability, this connector features 37 positions in a single row with a pitch of .156 inches, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing superior durability and protection. With a contact material of Copper Alloy, you can trust in optimal conductivity. The sleek black design adds a touch of sophistication to any application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial environments. Trust in the 357-037-401-178 for all your connectivity needs.