357-037-405-101

Heilind Number:EDA357-037-405-101
Manufacturer:EDAC
Manufacturer Number:357-037-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-405-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row design and 37 positions, this connector offers seamless connectivity for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. The .156 inch pitch and .2 inch row spacing make it easy to integrate into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Trust in its 5A amperage rating and straight mount orientation for secure and reliable connections. Elevate your technology with this essential component, brought to you by our extensive range of high-quality connectors.