357-037-405-103

Heilind Number:EDA357-037-405-103
Manufacturer:EDAC
Manufacturer Number:357-037-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-405-103

Detailed Description

Introducing our high-quality Card Edge Connector, SKU 357-037-405-103, designed for seamless board-to-board PCB connections in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a low amperage rating of 5 A, it is perfect for powering various devices efficiently. Featuring a single row layout with 37 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. The straight mount orientation further enhances its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our wide range of connectors in the Products category to find the perfect fit for your project.