357-037-405-104

Heilind Number:EDA357-037-405-104
Manufacturer:EDAC
Manufacturer Number:357-037-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-405-104

Detailed Description

Experience seamless connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in even the most demanding environments. With a single row configuration and a pitch of .156 inches, it offers precise and secure connections for up to 37 positions. The copper alloy contact material guarantees optimal conductivity, while the black color adds a sleek touch to your PCB setup. Whether you're assembling circuit boards or transferring data, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it the perfect choice for your connectivity needs. Trust in its 5A amperage rating and superior construction for efficient and long-lasting performance. Elevate your connectivity solutions with this essential component.