357-037-405-107

Heilind Number:EDA357-037-405-107
Manufacturer:EDAC
Manufacturer Number:357-037-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-405-107

Detailed Description

Introducing our 357-037-405-107 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 37 positions, it provides ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and precision-engineered .156-inch pitch to deliver consistent power and data connectivity. Whether you're a seasoned engineer or DIY enthusiast, this Card Edge Connector is the perfect solution for your PCB assembly needs. Elevate your projects with the assurance of quality and performance that only our products can provide.