357-037-405-108

Heilind Number:EDA357-037-405-108
Manufacturer:EDAC
Manufacturer Number:357-037-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-405-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage of 5A, it's perfect for a variety of electronic applications. The Copper Alloy contact material guarantees reliable conductivity, while the 1-row design with 37 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it's easy to integrate into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Upgrade your PCB connections with confidence with our Card Edge Connector.