357-037-405-112

Heilind Number:EDA357-037-405-112
Manufacturer:EDAC
Manufacturer Number:357-037-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-405-112

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and safety. The copper alloy contact material guarantees efficient conductivity, while the 37 positions and 1 row configuration allow for seamless board-to-board connections. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for high-density applications. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Trust in this straight mount orientation connector for secure and efficient PCB connectivity. Upgrade your system today with this essential component.