357-037-405-158

Heilind Number:EDA357-037-405-158
Manufacturer:EDAC
Manufacturer Number:357-037-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-405-158

Detailed Description

Introducing our Card Edge Connector 357-037-405-158, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector features a durable UL 94V-0 thermoplastic polyester housing in sleek black, ensuring longevity and protection in various environments. With a single row layout and 37 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector for your electronic assembly needs.