357-037-405-178

Heilind Number:EDA357-037-405-178
Manufacturer:EDAC
Manufacturer Number:357-037-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-405-178

Detailed Description

Introducing our 357-037-405-178 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector is not only aesthetically pleasing but also built to withstand the rigors of industrial environments. With a contact material of high-quality Copper Alloy, it ensures reliable and efficient power transmission at an amperage of 5A. Featuring a single row design with 37 positions and a pitch of .156 inches, it offers versatile connectivity options. The straight mount orientation and compact size make it easy to integrate into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability and performance are paramount. Trust in our 357-037-405-178 for your connectivity needs.