357-037-421-101

Heilind Number:EDA357-037-421-101
Manufacturer:EDAC
Manufacturer Number:357-037-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-421-101

Detailed Description

Introducing our 357-037-421-101 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This connector, with its black housing made of UL 94V-0 Thermoplastic Polyester, not only offers a stylish finish but also ensures maximum safety and durability. Designed for seamless integration, it features a single row layout with 37 positions, perfect for various board-to-board applications. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and efficient connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector for your next project.