357-037-421-103

Heilind Number:EDA357-037-421-103
Manufacturer:EDAC
Manufacturer Number:357-037-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-421-103

Detailed Description

Introducing our 357-037-421-103 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a single row layout and 37 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156 inch pitch and .2 inch row spacing allow for easy installation on PCBs. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for seamless and efficient electronic connections. Elevate your projects with the reliability and performance of our premium connector.