357-037-421-107

Heilind Number:EDA357-037-421-107
Manufacturer:EDAC
Manufacturer Number:357-037-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-421-107

Detailed Description

Introducing our Card Edge Connector, essential for seamless board-to-board PCB connections in a variety of electronic applications. This high-performance connector, 357-037-421-107, boasts a sleek black design that not only enhances aesthetics but also ensures easy identification during installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire resistance, meeting the highest safety standards. With a single row configuration and 37 positions, it offers ample connectivity options, while its copper alloy contacts and .156-inch pitch ensure reliable signal transmission. Designed for straight mounting orientation, it fits seamlessly into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Upgrade your electronic assemblies with this cutting-edge component, available now in our Products catalog under Connectors.