357-037-421-108

Heilind Number:EDA357-037-421-108
Manufacturer:EDAC
Manufacturer Number:357-037-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-421-108

Detailed Description

Enhance your PCB connectivity with our 357-037-421-108 Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 37 positions, ensuring seamless board-to-board connections. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure placement on your PCB. Its straight mount orientation makes installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your devices with this essential component for seamless and efficient electronic connections.