357-037-421-112

Heilind Number:EDA357-037-421-112
Manufacturer:EDAC
Manufacturer Number:357-037-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-421-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row configuration and 37 positions, it offers ample space for efficient PCB connections. The contact material, Copper Alloy, guarantees optimal conductivity and signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. This connector is rated for an amperage of 5A and can operate efficiently in temperatures ranging from -40 to 105°C, making it suitable for a wide range of environments. Whether you're working on consumer electronics, industrial machinery, or telecommunications systems, our Card Edge Connector is the perfect choice for your connectivity needs. Explore the potential of seamless integration with this essential component, available now in our comprehensive product lineup.