357-037-421-158

Heilind Number:EDA357-037-421-158
Manufacturer:EDAC
Manufacturer Number:357-037-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-421-158

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector, SKU 357-037-421-158. Designed for seamless integration, this black connector boasts a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and safety. With a single row configuration and 37 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. Whether for industrial or commercial use, this connector is built to withstand extreme environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component from our extensive lineup of high-quality PCB connectors.